LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XR ES92717HQ product image
  • ES92717HQ thumbnail 1
  • ES92717HQ thumbnail 2
  • ES92717HQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR ES92717HQRoHS

Manufacturer
XRAsian Brands
MPN
ES92717HQ
LCSC Part #
C49118382
Packaging
SMD
Customer #
Key Attributes
LAN XFMR 10/100 Base-T 1:1 350uH SMD
Datasheetpdf iconXR ES92717HQ
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5907$ 0.59
10+$ 0.4733$ 4.73
30+$ 0.4137$ 12.41
100+$ 0.3558$ 35.58
600+$ 0.3203$ 192.18
1,200+$ 0.301$ 361.20
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Pulse Transformers
ManufacturerXR
PackagingSMD
Isolation Voltage(Vrms)1.5kV
Turns Ratio1:1
rate10/100 Base-T
Inductance350uH
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece