LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA3AEB5901V product image
  • ERA3AEB5901V thumbnail 1
  • ERA3AEB5901V thumbnail 2
  • ERA3AEB5901V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERA3AEB5901VRoHS

Manufacturer
MPN
ERA3AEB5901V
LCSC Part #
C491142
Packaging
0603
Customer #
Key Attributes
RES 5.9kΩ ±0.1% 100mW 0603
Datasheetpdf iconPANASONIC ERA3AEB5901V
In-Stock: 15,885
15,885 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0816$ 0.41
50+$ 0.0655$ 3.28
150+$ 0.0575$ 8.63
500+$ 0.0515$ 25.75
2,500+$ 0.0466$ 116.50
5,000+$ 0.0442$ 221.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance5.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece