ElecSuper IRFR7440TRPBF(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | IRFR7440TRPBF(ES) |
| LCSC Part # | C49108771 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 40V 140A 2.6V 96W 2.1mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 1.447nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 2.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.543nF | |
| Gate Charge(Qg) | 70nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRFR7440TRPBF(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRFR7440TRPBF(ES) is lead-free.
Features
AI Translation
- 40V, RDS(ON) = 2.1 mΩ (typical), VGS = 10V
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 1,125
1,125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3128 | $ 1.56 |
| 50+ | $ 0.2478 | $ 12.39 |
| 150+ | $ 0.2199 | $ 32.99 |
| 500+ | $ 0.1852 | $ 92.60 |
| 2,500+ | $ 0.1697 | $ 424.25 |
| 5,000+ | $ 0.1604 | $ 802.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 140A | |
| Output Capacitance(Coss) | 1.447nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 96W | |
| RDS(on) | 2.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.543nF | |
| Gate Charge(Qg) | 70nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRFR7440TRPBF(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRFR7440TRPBF(ES) is lead-free.
Features
AI Translation
- 40V, RDS(ON) = 2.1 mΩ (typical), VGS = 10V
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
C49108771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



