ElecSuper NTR4101PT1G(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | NTR4101PT1G(ES) |
| LCSC Part # | C49108757 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.3A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV | |
| Pd - Power Dissipation | 900mW | |
| RDS(on) | 36mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 430pF | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NTR4101PT1G(ES) is a P-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product NTR4101PT1G(ES) is lead-free.
Features
AI Translation
- -20V, RDS(ON) = 36 mΩ (typ) at VGS = -4.5 V
- RDS(ON) = 50 mΩ (typ) at VGS = -2.5 V
- RDS(ON) = 72 mΩ (typ) at VGS = -1.8 V
- Fast switching
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0696 | $ 0.70 |
| 100+ | $ 0.0548 | $ 5.48 |
| 300+ | $ 0.0474 | $ 14.22 |
| 3,000+ | $ 0.0418 | $ 125.40 |
| 6,000+ | $ 0.0373 | $ 223.80 |
| 9,000+ | $ 0.0351 | $ 315.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.3A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV | |
| Pd - Power Dissipation | 900mW | |
| RDS(on) | 36mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 430pF | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NTR4101PT1G(ES) is a P-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product NTR4101PT1G(ES) is lead-free.
Features
AI Translation
- -20V, RDS(ON) = 36 mΩ (typ) at VGS = -4.5 V
- RDS(ON) = 50 mΩ (typ) at VGS = -2.5 V
- RDS(ON) = 72 mΩ (typ) at VGS = -1.8 V
- Fast switching
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



