Tactile Switch SMD 4-Pin Top Push 6×6×6.5mm
| Manufacturer | YIZHIAsian Brands |
| MPN | YZA-072-6.5 |
| LCSC Part # | C49108661 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangle button SPST Tactile Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIZHI | |
| Packaging | - | |
| Switching Life | 50,000 cycles | |
| RatedCurrent | 50mA | |
| Installation Method | Momentary | |
| Switch Size | 6*6*6.5MM | |
| PressForce | 260gf | |
| Actuator Style | Rectangle button | |
| Type | Tactile Switch | |
| Circuit | SPST |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 780
780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0153 | $ 0.31 |
| 200+ | $ 0.0145 | $ 2.90 |
| 4,000+ | $ 0.0123 | $ 49.20 |
| 20,000+ | $ 0.0119 | $ 238.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIZHI | |
| Packaging | - | |
| Switching Life | 50,000 cycles | |
| RatedCurrent | 50mA | |
| Installation Method | Momentary | |
| Switch Size | 6*6*6.5MM | |
| PressForce | 260gf | |
| Actuator Style | Rectangle button | |
| Type | Tactile Switch | |
| Circuit | SPST |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



