LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BHFUSE BSMD1206L-200-12V product image
  • BSMD1206L-200-12V thumbnail 1
  • BSMD1206L-200-12V thumbnail 2
  • BSMD1206L-200-12V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD1206L-200-12VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1206L-200-12V
LCSC Part #
C49108323
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 12V 2A 1206
Datasheetpdf iconBHFUSE BSMD1206L-200-12V
In-Stock: 8,430
8,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1182$ 0.59
50+$ 0.0941$ 4.71
150+$ 0.0821$ 12.32
500+$ 0.0731$ 36.55
2,500+$ 0.0659$ 164.75
4,000+$ 0.0623$ 249.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current2A
Current - Max50A
Power Dissipation1.2W
Trip Current4A
Height1.2mm
Length3.5mm
Width2mm
Resistance @ 25℃4mΩ
Time to Trip(Max)5s
Resistance - Post Trip (R1) (Max)22mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Dimensions: 0.12×0.06 in (3.2×1.6 mm)
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high-temperature solder

Applications

AI Translation
  • Computers
  • Mobile phones
  • Multimedia
  • Automotive
  • Industrial control
  • Telephony & broadband communications
  • Gaming consoles
  • Portable electronics
  • Batteries