LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HICHON SM5102 product image
  • SM5102 thumbnail 1
  • SM5102 thumbnail 2
  • SM5102 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HICHON SM5102RoHS

Manufacturer
HICHONAsian Brands
MPN
SM5102
LCSC Part #
C49108301
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
3.7V lithium battery to dry battery charge-discharge management chip
Datasheetpdf iconHICHON SM5102
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerHICHON
PackagingDFN-8L(3x3)
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Charge termination;Programmable charging current;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout
Operating Temperature-40℃~+85℃
Quiescent Current6uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.5V~5.5V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

A dedicated chip for lithium battery charge and discharge management. During charging, it supports 3.7V lithium battery charging with a maximum configurable current of 1A. During discharging, it employs a synchronous buck converter operating at a switching frequency of 1MHz, delivering a discharge current of up to 3A. Integrated protections include under-voltage protection, short-circuit protection, and over-temperature protection. Built-in status indication for charging, charge complete, and short-circuit states. The NTC pin enables real-time battery temperature monitoring for safe operation. Quiescent current is only 6uA under no-load conditions.

Features

AI Translation
  • Integrated charging and buck discharge management
  • Supports 3.7V lithium battery
  • Configurable charging current up to 1A
  • Integrated charge indicator LED
  • Discharge current up to 3A
  • No-load discharge current as low as 6uA
  • Discharge efficiency up to 92%
  • 1.5V output supports series connection
  • Built-in under-voltage protection
  • Built-in short-circuit protection
  • NTC battery temperature monitoring
  • Available in DFN3x3-8 and DFN2x2-6 packages