HXY MOSFET FUSB340TMX-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FUSB340TMX-HXY |
| LCSC Part # | C49108285 |
| Packaging | QFN-18(2x2.8) |
| Customer # | |
| Key Attributes | 1.5V~5.5V 8Ω@0.2V QFN-18(2x2.8) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HXY MOSFET | |
| Packaging | QFN-18(2x2.8) | |
| Features | - | |
| Operating Temperature | - | |
| Number of Channels | - | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 8Ω@0.2V | |
| Con | 1.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FUSB340TMX is a high-speed bidirectional passive switch in a multiplexer or demultiplexer configuration, designed for USB Type-C applications supporting USB 3.1 Gen 1 and Gen 2 data rates. Based on the control pin SEL, the device switches differential channels between port L0 or port L1 and port C0.
The FUSB340TMX is a general-purpose analog differential passive switch suitable for any high-speed interface application requiring a common-mode voltage range of 0 to 2V and differential signal amplitudes up to 1.8Vₚ₋ₚ. It employs adaptive tracking technology to ensure consistent channel performance across the entire common-mode voltage range.
The device's excellent dynamic characteristics enable high-speed switching with minimal signal eye diagram degradation and very low added jitter. Operating power consumption is less than 2mW, with a shutdown mode accessible via the EN pin that reduces power consumption to less than 20μW.
The FUSB340TMX is available in a QFN 2x3 (X2-QFN-18) package that is lead-free and halogen-free, making it ideal for mobile and space-constrained applications.
Features
- Pin-compatible with ASW3410, D103340, FUSB340
- Wide supply voltage range: 1.5V to 5.5V
- Differential 2:1 or 1:2 switch/multiplexer
- USB 3.1 SuperSpeed 10Gbps switch
- High bandwidth: 5.1GHz at -3dB bandwidth
- Isolation: -24dB at 1.25GHz
- Crosstalk: -34dB at 1.25GHz
- Low inter-pair skew, bidirectional
- ESD protection: 2kV HBM
- Power-off protection when VDD = 0V
- 1.8V compatible logic input
Applications
- USB Type-C ecosystem
- Desktop and laptop computers
- Server/Storage Area Network
- PCI Express backplane
- Shared I/O ports
- FPD Link II and FPD Link III switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6356 | $ 0.64 |
| 10+ | $ 0.5137 | $ 5.14 |
| 30+ | $ 0.4536 | $ 13.61 |
| 100+ | $ 0.3934 | $ 39.34 |
| 500+ | $ 0.3577 | $ 178.85 |
| 1,000+ | $ 0.3382 | $ 338.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HXY MOSFET | |
| Packaging | QFN-18(2x2.8) | |
| Features | - | |
| Operating Temperature | - | |
| Number of Channels | - | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 8Ω@0.2V | |
| Con | 1.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FUSB340TMX is a high-speed bidirectional passive switch in a multiplexer or demultiplexer configuration, designed for USB Type-C applications supporting USB 3.1 Gen 1 and Gen 2 data rates. Based on the control pin SEL, the device switches differential channels between port L0 or port L1 and port C0.
The FUSB340TMX is a general-purpose analog differential passive switch suitable for any high-speed interface application requiring a common-mode voltage range of 0 to 2V and differential signal amplitudes up to 1.8Vₚ₋ₚ. It employs adaptive tracking technology to ensure consistent channel performance across the entire common-mode voltage range.
The device's excellent dynamic characteristics enable high-speed switching with minimal signal eye diagram degradation and very low added jitter. Operating power consumption is less than 2mW, with a shutdown mode accessible via the EN pin that reduces power consumption to less than 20μW.
The FUSB340TMX is available in a QFN 2x3 (X2-QFN-18) package that is lead-free and halogen-free, making it ideal for mobile and space-constrained applications.
Features
- Pin-compatible with ASW3410, D103340, FUSB340
- Wide supply voltage range: 1.5V to 5.5V
- Differential 2:1 or 1:2 switch/multiplexer
- USB 3.1 SuperSpeed 10Gbps switch
- High bandwidth: 5.1GHz at -3dB bandwidth
- Isolation: -24dB at 1.25GHz
- Crosstalk: -34dB at 1.25GHz
- Low inter-pair skew, bidirectional
- ESD protection: 2kV HBM
- Power-off protection when VDD = 0V
- 1.8V compatible logic input
Applications
- USB Type-C ecosystem
- Desktop and laptop computers
- Server/Storage Area Network
- PCI Express backplane
- Shared I/O ports
- FPD Link II and FPD Link III switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



