LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET TS5MP646NYFPR-HXY product image
  • TS5MP646NYFPR-HXY thumbnail 1
  • TS5MP646NYFPR-HXY thumbnail 2
  • TS5MP646NYFPR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET TS5MP646NYFPR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
TS5MP646NYFPR-HXY
LCSC Part #
C49108282
Packaging
DSBGA-36
Customer #
Key Attributes
High Performance MIPI, C-PHY Switch
Datasheetpdf iconHXY MOSFET TS5MP646NYFPR-HXY
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8397$ 1.4718$ 1.47
10+$ 1.562$ 1.2496$ 12.50
30+$ 1.3886$ 1.1109$ 33.33
100+$ 1.2106$ 0.9685$ 96.85
500+$ 1.1308$ 0.9047$ 452.35
1,000+$ 1.0955$ 0.8764$ 876.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerHXY MOSFET
PackagingDSBGA-36
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Number of Channels4
Ron9Ω@0.2V
Voltage - Supply1.65V~5.5V
Con1.5pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TS5MP646NYFPR is a high-performance quad data lane MIPI DPHY switch. This SPDT switch is optimized for switching between two high-speed or low-power MIPI sources. The device features wide bandwidth while maintaining excellent signal integrity, making it well-suited for MIPI specifications and enabling connectivity to CSI or DSI modules. Offered in a 36-ball wafer-level chip-scale package measuring 2.4mm × 2.4mm, with a lead-free and halogen-free design, it is an ideal choice for mobile devices.

Features

AI Translation
  • Pin-compatible with FSA646, CSP-36 (DSBGA-36) package
  • Wide VCC supply voltage range: 1.65V ~ 5.5V
  • Low quiescent current: 35uA typical
  • Insertion loss: -1dB@1GHz, -2dB@1.5GHz, -3dB@5.1GHz
  • Channel-to-channel crosstalk: -30dB typical
  • True isolation when powered down, shutdown isolation: -25dB typical

Applications

AI Translation
  • Laptop computers
  • Multi-camera and display
  • Smartphones
  • Mobile and AI devices