HXY MOSFET PI3USB4000DQ1ZUAEX-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | PI3USB4000DQ1ZUAEX-HXY |
| LCSC Part # | C49108273 |
| Packaging | UQFN-10(1.5x2) |
| Customer # | |
| Key Attributes | Dual 2:1 USB 2.0 Mux/De-Mux |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | HXY MOSFET | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 20us | |
| Voltage - Supply | 2.5V~5.5V | |
| Turn-off time | 1.2us | |
| Ron | 10Ω | |
| -3dB Bandwidth | 1.1GHz | |
| Switch Circuit | 2:1 | |
| Propagation Delay (tpd) | 200ps | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Con | 4pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 102
102 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7097 | $ 0.71 |
| 10+ | $ 0.5697 | $ 5.70 |
| 30+ | $ 0.4997 | $ 14.99 |
| 100+ | $ 0.4313 | $ 43.13 |
| 500+ | $ 0.3907 | $ 195.35 |
| 1,000+ | $ 0.3695 | $ 369.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | HXY MOSFET | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 20us | |
| Voltage - Supply | 2.5V~5.5V | |
| Turn-off time | 1.2us | |
| Ron | 10Ω | |
| -3dB Bandwidth | 1.1GHz | |
| Switch Circuit | 2:1 | |
| Propagation Delay (tpd) | 200ps | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Con | 4pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



