MAXIM MAX2680EUT+T
| Manufacturer | |
| MPN | MAX2680EUT+T |
| LCSC Part # | C490968 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 400MHz - 2.5GHz, Low-Noise, SiGe Downconverter Mixers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Features | Single-ended/Differential Interface Integration | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| IP3 | -6.9dBm | |
| LO Frequency Range | 400MHz~2.5GHz | |
| Isolation(L-R) | - | |
| IF Frequency Range | 10MHz~500MHz | |
| Isolation(L-I) | - | |
| RF Frequency Range | 400MHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 11.6dB | |
| Noise Figure | 6.3dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX2680/MAX2681/MAX2682 miniature, low-cost, low-noise downconverter mixers are designed for low-voltage operation and are ideal for use in portable communications equipment. Signals at the RF input port are mixed with signals at the local oscillator (LO) port using a double-balanced mixer. These downconverter mixers operate with RF input frequencies between 400MHz and 2500MHz, and downconvert to IF output frequencies between 10MHz and 500MHz. The MAX2680/MAX2681/MAX2682 operate from a single +2.7V to +5.5V supply, allowing them to be powered directly from a 3-cell NiCd or a 1-cell Lithium battery. These devices offer a wide range of supply currents and input intercept (IIP3) levels to optimize system performance. Additionally, each device features a low-power shutdown mode in which it typically draws less than 0.1μA of supply current. The MAX2680/MAX2681/MAX2682 are manufactured on a high-frequency, low-noise, advanced silicon-germanium process and are offered in the space-saving 6-pin SOT23 package.
Features
- 400MHz to 2.5GHz Operation
- +2.7V to +5.5V Single-Supply Operation
- Low Noise Figure: 6.3dB at 900MHz (MAX2680)
- High Input Third-Order Intercept Point (IIP3 at 2450MHz)
- -6.90dBm at 5.0mA (MAX2680)
- +1.00dBm at 8.7mA (MAX2681)
- +3.2dBm at 15.0mA (MAX2682)
- <0.1μA Low-Power Shutdown Mode
- Ultra-Small Surface-Mount Packaging
Applications
- 400MHz/900MHz/2.4GHz ISM-Band Radios
- Personal Communications Systems (PCS)
- Cellular and Cordless Phones
- Wireless Local Loop IEEE-802.11 and Wireless Data
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7022 | $ 1.70 |
| 10+ | $ 1.4507 | $ 14.51 |
| 30+ | $ 1.2933 | $ 38.80 |
| 100+ | $ 1.1326 | $ 113.26 |
| 500+ | $ 1.0596 | $ 529.80 |
| 1,000+ | $ 1.0288 | $ 1028.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Features | Single-ended/Differential Interface Integration | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| IP3 | -6.9dBm | |
| LO Frequency Range | 400MHz~2.5GHz | |
| Isolation(L-R) | - | |
| IF Frequency Range | 10MHz~500MHz | |
| Isolation(L-I) | - | |
| RF Frequency Range | 400MHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 11.6dB | |
| Noise Figure | 6.3dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX2680/MAX2681/MAX2682 miniature, low-cost, low-noise downconverter mixers are designed for low-voltage operation and are ideal for use in portable communications equipment. Signals at the RF input port are mixed with signals at the local oscillator (LO) port using a double-balanced mixer. These downconverter mixers operate with RF input frequencies between 400MHz and 2500MHz, and downconvert to IF output frequencies between 10MHz and 500MHz. The MAX2680/MAX2681/MAX2682 operate from a single +2.7V to +5.5V supply, allowing them to be powered directly from a 3-cell NiCd or a 1-cell Lithium battery. These devices offer a wide range of supply currents and input intercept (IIP3) levels to optimize system performance. Additionally, each device features a low-power shutdown mode in which it typically draws less than 0.1μA of supply current. The MAX2680/MAX2681/MAX2682 are manufactured on a high-frequency, low-noise, advanced silicon-germanium process and are offered in the space-saving 6-pin SOT23 package.
Features
- 400MHz to 2.5GHz Operation
- +2.7V to +5.5V Single-Supply Operation
- Low Noise Figure: 6.3dB at 900MHz (MAX2680)
- High Input Third-Order Intercept Point (IIP3 at 2450MHz)
- -6.90dBm at 5.0mA (MAX2680)
- +1.00dBm at 8.7mA (MAX2681)
- +3.2dBm at 15.0mA (MAX2682)
- <0.1μA Low-Power Shutdown Mode
- Ultra-Small Surface-Mount Packaging
Applications
- 400MHz/900MHz/2.4GHz ISM-Band Radios
- Personal Communications Systems (PCS)
- Cellular and Cordless Phones
- Wireless Local Loop IEEE-802.11 and Wireless Data
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



