LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6035AAUR50+T product image
  • MAX6035AAUR50+T thumbnail 1
  • MAX6035AAUR50+T thumbnail 2
  • MAX6035AAUR50+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6035AAUR50+TRoHS

Manufacturer
MPN
MAX6035AAUR50+T
LCSC Part #
C490928
Packaging
SOT-23-3
Customer #
Key Attributes
5V ±0.2% 6.9V~33V 10mA Fixed SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconMAXIM MAX6035AAUR50+T
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.3621$ 20.36
10+$ 18.874$ 188.74
30+$ 17.9662$ 538.99
100+$ 17.2059$ 1720.59
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOT-23-3
Output Voltage5V
Quiescent Current100uA
Tolerance±0.2%
Voltage - Supply6.9V~33V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz68uVp-p
Output Current10mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6035 is a high-voltage, precision micropower voltage reference. This three-terminal device is available with output voltage options of 2.5V, 3.0V, and 5.0V. It is an excellent upgrade for industry-standard devices such as the REF02 and REF43. The MAX6035 offers 14× lower power than the REF02 and 5× lower power than the REF43, as well as a reduced package size from an 8-pin SO to a 3-pin SOT23. The MAX6035 features a proprietary temperature coefficient curvature-correction circuit and laser-trimmed, thin-film resistors that result in a very low temperature coefficient of 25ppm/°C (max) and an initial accuracy of ±0.2% (max). The MAX6035 typically draws only 73μA of supply current and can source 10mA or sink 2mA of load current. Unlike conventional shunt-mode (two-terminal) references that waste supply current and require an external resistor, this device offers a supply current that is virtually independent of the supply voltage and does not require an external resistor. Additionally, this internally compensated device does not require an external compensation capacitor, but is also stable with capacitive loads up to 5μF. Eliminating the external compensation capacitor saves valuable board area in space-critical applications. The supply independent, ultra-low supply current makes this device ideal for battery-operated, high-performance systems. The MAX6035 is available in a 3-pin SOT23 package and is specified for operation from -40°C to +125°C.

Features

AI Translation
  • Wide Supply Voltage Range: Up to 33V
  • 25ppm/°C (max) Temperature Coefficient (-40°C to +85°C)
  • ±0.2% (max) Initial Accuracy
  • 95μA (max) Quiescent Supply Current
  • 10mA Source Current, 2mA Sink Current
  • No Output Capacitor Required
  • Stable with Capacitive Loads up to 5μF

Applications

AI Translation
  • 4mA to 20mA Industrial Control Loops
  • Battery Chargers
  • 12-Bit A/D and D/A Converters
  • Digital Multimeters
  • Portable Data-Acquisition Systems
  • Low-Power Test Equipment