PANASONIC ERA6VEB47R0V
| Manufacturer | |
| MPN | ERA6VEB47R0V |
| LCSC Part # | C490799 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 47Ω ±0.1% 250mW 0805 |
| Description | 47Ω ±0.1% 250mW 0805 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,845
3,845
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2895 | $ 1.45 |
50+ | $ 0.2242 | $ 11.21 |
150+ | $ 0.1961 | $ 29.42 |
500+ | $ 0.1612 | $ 80.60 |
2,500+ | $ 0.1456 | $ 364.00 |
5,000+ | $ 0.1363 | $ 681.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$