MAXIM MAX4390EUK+T
| Manufacturer | |
| MPN | MAX4390EUK+T |
| LCSC Part # | C490780 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Differential Phase | 0.015deg | |
| Differential Gain | 0.015% | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2.5uA | |
| Slew Rate | 500V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 85MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4389/MAX4390/MAX4392–MAX4396 family of op amps are unity-gain stable devices that combine highspeed performance, rail-to-rail outputs, and disable mode. These devices are targeted for applications where an input or an output is exposed to the outside world, such as video and communications. The MAX4389/MAX4390/MAX4392–MAX4396 operate from a single 4.5V to 11V supply or from dual ±2.25V to ±5.5V supplies. The common-mode input voltage range extends to the negative power-supply rail (ground in single-supply applications). The MAX4389/MAX4390/ MAX4392–MAX4396 consume only 5.5mA of quiescent supply current per amplifier while achieving a 85MHz -3dB bandwidth, 27MHz 0.1dB gain flatness, and a 500V/μs slew rate. Disable mode sets the outputs to high impedance while consuming only 450μA of current. The MAX4389 single, MAX4393 dual, MAX4394 triple, and MAX4396 quad include disable capabilities. The MAX4389 and MAX4390 are available in ultra-small, 6-pin SC70 packages.
Features
- Low Cost High Speed 85MHz -3dB Bandwidth 27MHz 0.1dB Gain Flatness 500V/μs Slew Rate
- Single 4.5V to 11V or Dual ±2.25V to ±5.5V Operation
- Rail-to-Rail Outputs
- Input Common-Mode Range Extends to VEE
- Low Differential Gain/Phase: 0.015%/0.015°
- Low Distortion at 5MHz -59dBc Spurious-Free Dynamic Range
- High Output Drive: ±50mA
- 450μA Disable Capability (MAX4389/MAX4393/MAX4394/MAX4396)
- Space-Saving SC70, SOT23, μMAX, or TSSOP Packages
Applications
- Set-Top Boxes
- Surveillance Video Systems
- Analog-to-Digital Converter Interface
- CCD Imaging Systems
- Digital Cameras
- Video-on-Demand
- Video Line Driver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8018 | $ 2.80 |
| 10+ | $ 2.7374 | $ 27.37 |
| 30+ | $ 2.6934 | $ 80.80 |
| 100+ | $ 2.4044 | $ 240.44 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Differential Phase | 0.015deg | |
| Differential Gain | 0.015% | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2.5uA | |
| Slew Rate | 500V/us | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 85MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4389/MAX4390/MAX4392–MAX4396 family of op amps are unity-gain stable devices that combine highspeed performance, rail-to-rail outputs, and disable mode. These devices are targeted for applications where an input or an output is exposed to the outside world, such as video and communications. The MAX4389/MAX4390/MAX4392–MAX4396 operate from a single 4.5V to 11V supply or from dual ±2.25V to ±5.5V supplies. The common-mode input voltage range extends to the negative power-supply rail (ground in single-supply applications). The MAX4389/MAX4390/ MAX4392–MAX4396 consume only 5.5mA of quiescent supply current per amplifier while achieving a 85MHz -3dB bandwidth, 27MHz 0.1dB gain flatness, and a 500V/μs slew rate. Disable mode sets the outputs to high impedance while consuming only 450μA of current. The MAX4389 single, MAX4393 dual, MAX4394 triple, and MAX4396 quad include disable capabilities. The MAX4389 and MAX4390 are available in ultra-small, 6-pin SC70 packages.
Features
- Low Cost High Speed 85MHz -3dB Bandwidth 27MHz 0.1dB Gain Flatness 500V/μs Slew Rate
- Single 4.5V to 11V or Dual ±2.25V to ±5.5V Operation
- Rail-to-Rail Outputs
- Input Common-Mode Range Extends to VEE
- Low Differential Gain/Phase: 0.015%/0.015°
- Low Distortion at 5MHz -59dBc Spurious-Free Dynamic Range
- High Output Drive: ±50mA
- 450μA Disable Capability (MAX4389/MAX4393/MAX4394/MAX4396)
- Space-Saving SC70, SOT23, μMAX, or TSSOP Packages
Applications
- Set-Top Boxes
- Surveillance Video Systems
- Analog-to-Digital Converter Interface
- CCD Imaging Systems
- Digital Cameras
- Video-on-Demand
- Video Line Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



