Sensor Element GMH2110-C07
| Manufacturer |
Sensor Element
Asian Brands |
| Mfr. Part # | GMH2110-C07 |
| LCSC Part # | C49074040 |
| Package | TO-5 |
| Customer # | |
| Key Attributes | Semiconductor methane sensor |
| Description | 300ppm~10000ppm Flammable Gas TO-5 Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Sensor Element | |
| Package | TO-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8765 | $ 1.88 |
10+ | $ 1.5942 | $ 15.94 |
50+ | $ 1.4177 | $ 70.89 |
100+ | $ 1.2367 | $ 123.67 |
600+ | $ 1.1554 | $ 693.24 |
900+ | $ 1.1201 | $ 1008.09 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$