Sensor Element GMH2110-E12
| Manufacturer | Sensor ElementAsian Brands |
| MPN | GMH2110-E12 |
| LCSC Part # | C49074039 |
| Packaging | TO-5 |
| Customer # | |
| Key Attributes | Semiconductor methane sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Sensor Element | |
| Packaging | TO-5 | |
| Measurement Range | 300ppm~10000ppm | |
| Voltage - Supply | 5V | |
| Type | Flammable Gas | |
| Features | - | |
| Current - Supply | 75mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 294
294 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6759 | $ 2.68 |
| 10+ | $ 2.2739 | $ 22.74 |
| 50+ | $ 2.0223 | $ 101.12 |
| 100+ | $ 1.7645 | $ 176.45 |
| 600+ | $ 1.6479 | $ 988.74 |
| 900+ | $ 1.5973 | $ 1437.57 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |



