Images are for reference only
EDA Models

Coilank AACM2012T361W2

Manufacturer
Coilank
Asian Brands
Mfr. Part #
AACM2012T361W2
LCSC Part #
C49073911
Package
SMD-4P,2x1.2mm
Customer #
Key Attributes
CMC 300mA 360Ω SMD
Description
Common Mode Choke Surface Mount-4P 2x1.2mm 360Ω@100MHz 300mA DCR 400mΩ
Datasheet pdf icon Coilank AACM2012T361W2

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Filters/Common Mode Chokes
Manufacturer Coilank
Package SMD-4P,2x1.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8548900001
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Coilank AACM2012T361W2
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
In-Stock: 995
995 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0465 $ 0.0410 $ 0.21
50+
$ 0.0453 $ 0.0399 $ 2.00
150+
$ 0.0446 $ 0.0393 $ 5.90
500+
$ 0.0438 $ 0.0386 $ 19.30
Standard Packaging 2000/Full Reel
Better price for more quantity?
$