BORN SMD3425-700/24N
| Manufacturer | BORNAsian Brands |
| MPN | SMD3425-700/24N |
| LCSC Part # | C49073084 |
| Packaging | 3425 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 7A 3425 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 3425 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 7A | |
| Current - Max | 40A | |
| Power Dissipation | 2.5W | |
| Trip Current | 14A | |
| Height | 1.8mm | |
| Length | 9mm | |
| Width | 6.7mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 16mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant and lead-free
- Halogen-free
- Fast response to fault current
- Symmetrical design
Applications
AI Translation
- Li-Ion/Li-Polymer battery packs
- PDAs/digital cameras
- Computer peripherals
- PC motherboards
- Plug-and-play protection
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3042 | $ 1.52 |
| 50+ | $ 0.2385 | $ 11.93 |
| 150+ | $ 0.2103 | $ 31.55 |
| 1,000+ | $ 0.1751 | $ 175.10 |
| 2,000+ | $ 0.1595 | $ 319.00 |
| 5,000+ | $ 0.1501 | $ 750.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 3425 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 7A | |
| Current - Max | 40A | |
| Power Dissipation | 2.5W | |
| Trip Current | 14A | |
| Height | 1.8mm | |
| Length | 9mm | |
| Width | 6.7mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 16mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant and lead-free
- Halogen-free
- Fast response to fault current
- Symmetrical design
Applications
AI Translation
- Li-Ion/Li-Polymer battery packs
- PDAs/digital cameras
- Computer peripherals
- PC motherboards
- Plug-and-play protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

