LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD2920-400/16N product image
Images for reference only

BORN SMD2920-400/16NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD2920-400/16N
LCSC Part #
C49073078
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 16V 4A 2920
Datasheetpdf iconBORN SMD2920-400/16N
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1249$ 0.62
50+$ 0.0983$ 4.92
150+$ 0.0851$ 12.77
1,500+$ 0.0751$ 112.65
3,000+$ 0.0671$ 201.30
4,500+$ 0.0631$ 283.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current4A
Current - Max40A
Power Dissipation1.5W
Trip Current8A
Height1.3mm
Length7.98mm
Width5.44mm
Time to Trip(Max)4s
Resistance @ 25℃8mΩ
Resistance - Post Trip (R1) (Max)40mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault currents
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • Computer motherboards
  • Hot-swap protection