LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD2920-300/30N product image
  • SMD2920-300/30N thumbnail 1
  • SMD2920-300/30N thumbnail 2
  • SMD2920-300/30N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD2920-300/30NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD2920-300/30N
LCSC Part #
C49073077
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 30V 3A 2920
Datasheetpdf iconBORN SMD2920-300/30N
In-Stock: 1,150
1,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1396$ 0.70
50+$ 0.1099$ 5.50
150+$ 0.095$ 14.25
1,500+$ 0.0839$ 125.85
3,000+$ 0.075$ 225.00
4,500+$ 0.0706$ 317.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current3A
Current - Max40A
Power Dissipation1.5W
Trip Current6A
Height1.3mm
Length7.98mm
Width5.44mm
Time to Trip(Max)25s
Resistance @ 25℃10mΩ
Resistance - Post Trip (R1) (Max)55mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault currents
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • Computer motherboards
  • Hot-swap protection