LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD2920-200/48N product image
  • SMD2920-200/48N thumbnail 1
  • SMD2920-200/48N thumbnail 2
  • SMD2920-200/48N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD2920-200/48NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD2920-200/48N
LCSC Part #
C49073075
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 48V 2A 2920
Datasheetpdf iconBORN SMD2920-200/48N
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1434$ 0.72
50+$ 0.1133$ 5.67
150+$ 0.0982$ 14.73
1,500+$ 0.0869$ 130.35
3,000+$ 0.0779$ 233.70
4,500+$ 0.0733$ 329.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max48V
Hold Current2A
Current - Max40A
Power Dissipation1.5W
Trip Current4A
Time to Trip(Max)5s
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)125mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault currents
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • Computer motherboards
  • Hot-swap protection