LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD0805-110/6N product image
Images for reference only

BORN SMD0805-110/6NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD0805-110/6N
LCSC Part #
C49073067
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 1.1A 0805
Datasheetpdf iconBORN SMD0805-110/6N
In-Stock: 3,650
3,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0408$ 0.41
100+$ 0.0322$ 3.22
300+$ 0.0279$ 8.37
1,000+$ 0.0246$ 24.60
4,000+$ 0.0221$ 88.40
8,000+$ 0.0208$ 166.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.1A
Current - Max100A
Power Dissipation600mW
Trip Current2.2A
Height1.15mm
Length2.3mm
Width1.5mm
Time to Trip(Max)300ms
Resistance @ 25℃60mΩ
Resistance - Post Trip (R1) (Max)200mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault currents
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards
  • Plug-and-play protection