LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1812-110/48N product image
  • SMD1812-110/48N thumbnail 1
  • SMD1812-110/48N thumbnail 2
  • SMD1812-110/48N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1812-110/48NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1812-110/48N
LCSC Part #
C49073043
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 48V 1.1A 1812
Datasheetpdf iconBORN SMD1812-110/48N
In-Stock: 1,680
1,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0808$ 0.40
50+$ 0.0637$ 3.19
150+$ 0.0552$ 8.28
1,000+$ 0.0488$ 48.80
2,000+$ 0.0436$ 87.20
5,000+$ 0.041$ 205.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max48V
Hold Current1.1A
Current - Max40A
Power Dissipation800mW
Trip Current2.2A
Height1.5mm
Length4.73mm
Width3.41mm
Resistance @ 25℃45mΩ
Time to Trip(Max)500ms
Resistance - Post Trip (R1) (Max)225mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards
  • Plug-and-play protection