LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1812-005/100N product image
Images for reference only

BORN SMD1812-005/100NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1812-005/100N
LCSC Part #
C49073037
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 100V 50mA 1812
Datasheetpdf iconBORN SMD1812-005/100N
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0677$ 0.68
100+$ 0.0533$ 5.33
300+$ 0.0461$ 13.83
1,500+$ 0.0407$ 61.05
4,500+$ 0.0364$ 163.80
10,500+$ 0.0342$ 359.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max100V
Hold Current50mA
Current - Max10A
Power Dissipation800mW
Trip Current150mA
Height1.15mm
Length4.73mm
Width3.41mm
Time to Trip(Max)3s
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)36Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards
  • Plug-and-play protection