LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1206-110/30N product image
  • SMD1206-110/30N thumbnail 1
  • SMD1206-110/30N thumbnail 2
  • SMD1206-110/30N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1206-110/30NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1206-110/30N
LCSC Part #
C49073024
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 30V 1.1A 1206
Datasheetpdf iconBORN SMD1206-110/30N
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0609$ 0.61
100+$ 0.048$ 4.80
300+$ 0.0416$ 12.48
1,000+$ 0.0367$ 36.70
3,500+$ 0.0329$ 115.15
10,500+$ 0.0309$ 324.45
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current1.1A
Current - Max40A
Power Dissipation800mW
Trip Current2.2A
Height1.3mm
Length3.4mm
Width1.8mm
Resistance @ 25℃40mΩ
Time to Trip(Max)100ms
Resistance - Post Trip (R1) (Max)270mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault current
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards
  • Hot-swap protection