LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1206-050/16N product image
Images for reference only

BORN SMD1206-050/16NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1206-050/16N
LCSC Part #
C49073019
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 16V 500mA 1206
Datasheetpdf iconBORN SMD1206-050/16N
In-Stock: 3,780
3,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.037$ 0.74
200+$ 0.0287$ 5.74
600+$ 0.024$ 14.40
4,000+$ 0.0212$ 84.80
8,000+$ 0.0188$ 150.40
20,000+$ 0.0175$ 350.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current500mA
Current - Max100A
Power Dissipation600mW
Trip Current1A
Height0.85mm
Length3.4mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)750mΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault current
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards
  • Hot-swap protection