LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1206-035/48N product image
  • SMD1206-035/48N thumbnail 1
  • SMD1206-035/48N thumbnail 2
  • SMD1206-035/48N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1206-035/48NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1206-035/48N
LCSC Part #
C49073018
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 48V 350mA 1206
Datasheetpdf iconBORN SMD1206-035/48N
In-Stock: 1,610
1,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.048$ 0.48
100+$ 0.038$ 3.80
300+$ 0.033$ 9.90
1,000+$ 0.0292$ 29.20
3,500+$ 0.0262$ 91.70
10,500+$ 0.0247$ 259.35
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max48V
Hold Current350mA
Current - Max40A
Power Dissipation600mW
Trip Current700mA
Height1.15mm
Length3.4mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃300mΩ
Resistance - Post Trip (R1) (Max)1.5Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault current
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards
  • Hot-swap protection