BORN SMD1206-012/72N
| Manufacturer | BORNAsian Brands |
| MPN | SMD1206-012/72N |
| LCSC Part # | C49073015 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 120mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 120mA | |
| Current - Max | 10A | |
| Power Dissipation | 600mW | |
| Trip Current | 290mA | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 1.35Ω | |
| Resistance - Post Trip (R1) (Max) | 8.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant and lead-free
- Halogen-free
- Fast response to fault current
- Symmetrical design
Applications
AI Translation
- Lithium-ion/lithium-polymer battery packs
- PDA/digital cameras
- Computer peripherals
- PC motherboards
- Hot-swap protection
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0441 | $ 0.44 |
| 100+ | $ 0.0347 | $ 3.47 |
| 300+ | $ 0.0301 | $ 9.03 |
| 1,000+ | $ 0.0265 | $ 26.50 |
| 3,500+ | $ 0.0237 | $ 82.95 |
| 10,500+ | $ 0.0223 | $ 234.15 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 120mA | |
| Current - Max | 10A | |
| Power Dissipation | 600mW | |
| Trip Current | 290mA | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 1.35Ω | |
| Resistance - Post Trip (R1) (Max) | 8.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant and lead-free
- Halogen-free
- Fast response to fault current
- Symmetrical design
Applications
AI Translation
- Lithium-ion/lithium-polymer battery packs
- PDA/digital cameras
- Computer peripherals
- PC motherboards
- Hot-swap protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



