LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1206-005/85N product image
  • SMD1206-005/85N thumbnail 1
  • SMD1206-005/85N thumbnail 2
  • SMD1206-005/85N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1206-005/85NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1206-005/85N
LCSC Part #
C49073013
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 85V 50mA 1206
Datasheetpdf iconBORN SMD1206-005/85N
In-Stock: 5,720
5,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0453$ 0.45
100+$ 0.0353$ 3.53
300+$ 0.0303$ 9.09
1,000+$ 0.0266$ 26.60
3,500+$ 0.0236$ 82.60
10,500+$ 0.0221$ 232.05
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max85V
Hold Current50mA
Current - Max10A
Power Dissipation600mW
Trip Current150mA
Height1.15mm
Length3.4mm
Width1.8mm
Resistance @ 25℃2.5Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)40Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault current
  • Symmetrical design

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards
  • Hot-swap protection