R+O 10D180K
| Manufacturer | R+OAsian Brands |
| MPN | 10D180K |
| LCSC Part # | C49072941 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 38V 14V 11V 15V~22V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 38V | |
| Rated Wattage | 50mW | |
| Energy | 2.8J | |
| Capacitance | 7.5nF | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 15V~22V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,145
10,145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1399 | $ 0.70 |
| 50+ | $ 0.1115 | $ 5.58 |
| 150+ | $ 0.0972 | $ 14.58 |
| 500+ | $ 0.0866 | $ 43.30 |
| 2,500+ | $ 0.078 | $ 195.00 |
| 5,000+ | $ 0.0737 | $ 368.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



