R+O 14D220K
| Manufacturer | R+OAsian Brands |
| MPN | 14D220K |
| LCSC Part # | C49072934 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 43V 18V 14V 20V~26V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Rated Wattage | 100mW | |
| Energy | 7J | |
| Capacitance | 15nF | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 20V~26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,975
4,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2389 | $ 1.19 |
| 50+ | $ 0.1892 | $ 9.46 |
| 250+ | $ 0.168 | $ 42.00 |
| 500+ | $ 0.1414 | $ 70.70 |
| 2,500+ | $ 0.1296 | $ 324.00 |
| 5,000+ | $ 0.1225 | $ 612.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



