R+O 20D271K
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 20D271K |
| LCSC Part # | C49072925 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 455V 225V 175V 243V~297V Through Hole,P=10mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,830
1,830
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3197 | $ 1.60 |
50+ | $ 0.2532 | $ 12.66 |
250+ | $ 0.2248 | $ 56.20 |
500+ | $ 0.1892 | $ 94.60 |
2,500+ | $ 0.1734 | $ 433.50 |
5,000+ | $ 0.1639 | $ 819.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$