R+O 20D390K
| Manufacturer | R+OAsian Brands |
| MPN | 20D390K |
| LCSC Part # | C49072922 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 77V 31V 25V 35.2V~44.8V Through Hole,P=10mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 200mW | |
| Capacitance | 16nF | |
| Energy | 26J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35.2V~44.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating voltage (V1mA) range: 18V to 1800V
- Fast response to transient overvoltage
- High transient energy absorption capability
- Low clamping ratio, no follow current
- Coating (epoxy resin): compliant with UL94 V-0 flammability standard
- MSL Level 1 per J-STD-020
- Operating temperature: -40°C ~ +105°C
- Storage temperature: -40°C ~ +125°C
- Safety certifications: UL/CUL, CQC
Applications
AI Translation
- Surge protection for electronic home appliances, gas and oil equipment
- Surge protection for industrial electronic equipment
- Surge protection for consumer electronics
- Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
- Surge absorption for relays and solenoid valves
In-Stock: 564
564 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5945 | $ 0.59 |
| 10+ | $ 0.4837 | $ 4.84 |
| 30+ | $ 0.4267 | $ 12.80 |
| 250+ | $ 0.3713 | $ 92.83 |
| 500+ | $ 0.3371 | $ 168.55 |
| 1,000+ | $ 0.3209 | $ 320.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 200mW | |
| Capacitance | 16nF | |
| Energy | 26J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35.2V~44.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating voltage (V1mA) range: 18V to 1800V
- Fast response to transient overvoltage
- High transient energy absorption capability
- Low clamping ratio, no follow current
- Coating (epoxy resin): compliant with UL94 V-0 flammability standard
- MSL Level 1 per J-STD-020
- Operating temperature: -40°C ~ +105°C
- Storage temperature: -40°C ~ +125°C
- Safety certifications: UL/CUL, CQC
Applications
AI Translation
- Surge protection for electronic home appliances, gas and oil equipment
- Surge protection for industrial electronic equipment
- Surge protection for consumer electronics
- Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
- Surge absorption for relays and solenoid valves
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



