LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 10D511K product image
  • 10D511K thumbnail 1
  • 10D511K thumbnail 2
  • 10D511K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 10D511KRoHS

Manufacturer
R+OAsian Brands
MPN
10D511K
LCSC Part #
C49072904
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
845V 418V 320V 459V~561V Through Hole,P=7.5mm Varistors, MOVs RoHS
Datasheetpdf iconR+O 10D511K
In-Stock: 19,290
19,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0742$ 0.74
100+$ 0.0591$ 5.91
500+$ 0.0516$ 25.80
1,000+$ 0.0459$ 45.90
5,000+$ 0.0414$ 207.00
10,000+$ 0.0391$ 391.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerR+O
PackagingThrough Hole,P=7.5mm
Clamping Voltage845V
Rated Wattage400mW
Capacitance180pF
Energy74J
Maximum DC Volts418V
Maximum AC Volts320V
Varistor Voltage459V~561V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Wide operating voltage (V1mA) range: 18V to 1100V
  • Fast response to transient overvoltage
  • High transient energy absorption capability
  • Low clamping ratio, no follow current
  • Coating (epoxy resin): compliant with UL94 V-0 flammability standard
  • MSL Level 1 per J-STD-020
  • Operating temperature: -40°C ~ +105°C
  • Storage temperature: -40°C ~ +125°C
  • Safety certifications: UL/CUL, CQC

Applications

AI Translation
  • Surge protection for electronic home appliances, gas and oil equipment
  • Surge protection for industrial electronic equipment
  • Surge protection for consumer electronics
  • Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
  • Surge absorption for relays and solenoid valves