R+O 14D431K
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 14D431K |
| LCSC Part # | C49069732 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 710V 350V 275V 387V~473V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
23,430 
23,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1218 | $ 0.61 |
50+ | $ 0.097 | $ 4.85 |
150+ | $ 0.0846 | $ 12.69 |
500+ | $ 0.0753 | $ 37.65 |
2,500+ | $ 0.0651 | $ 162.75 |
5,000+ | $ 0.0614 | $ 307.00 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$