R+O 14D470K
| Manufacturer | R+OAsian Brands |
| MPN | 14D470K |
| LCSC Part # | C49069727 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 93V 38V 30V 43V~53V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 93V | |
| Rated Wattage | 100mW | |
| Energy | 15J | |
| Maximum DC Volts | 38V | |
| Capacitance | 6.5nF | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 43V~53V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,210
10,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2421 | $ 1.21 |
| 50+ | $ 0.1918 | $ 9.59 |
| 250+ | $ 0.1702 | $ 42.55 |
| 500+ | $ 0.1433 | $ 71.65 |
| 2,500+ | $ 0.1313 | $ 328.25 |
| 5,000+ | $ 0.1241 | $ 620.50 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 93V | |
| Rated Wattage | 100mW | |
| Energy | 15J | |
| Maximum DC Volts | 38V | |
| Capacitance | 6.5nF | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 43V~53V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



