LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec PCIE-036-02-F-D-EMS2-BG product image
  • PCIE-036-02-F-D-EMS2-BG thumbnail 1
  • PCIE-036-02-F-D-EMS2-BG thumbnail 2
  • PCIE-036-02-F-D-EMS2-BG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec PCIE-036-02-F-D-EMS2-BGRoHS

Manufacturer
MPN
PCIE-036-02-F-D-EMS2-BG
LCSC Part #
C4906714
Packaging
P=1mm
Customer #
Key Attributes
CONN 36POS 1mm Clamp Plate
Datasheetpdf iconSamtec PCIE-036-02-F-D-EMS2-BG
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8885$ 5.89
10+$ 5.7452$ 57.45
30+$ 5.6492$ 169.48
100+$ 5.5532$ 555.32
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingP=1mm
Pitch1mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins36P
Contact PlatingGold
Mounting TypeClamping plate

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging22
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.