LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMCJ16A product image
  • SMCJ16A thumbnail 1
  • SMCJ16A thumbnail 2
  • SMCJ16A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMCJ16ARoHS

Manufacturer
R+OAsian Brands
MPN
SMCJ16A
LCSC Part #
C49066971
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 16VWM 26VC SMC(DO-214AB)
Datasheetpdf iconR+O SMCJ16A
In-Stock: 5,980
5,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1382$ 0.69
50+$ 0.1101$ 5.51
150+$ 0.096$ 14.40
500+$ 0.0855$ 42.75
3,000+$ 0.077$ 231.00
6,000+$ 0.0728$ 436.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMC(DO-214AB)
Clamping Voltage26V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)57.69A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown19.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)16V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform
  • Fast response time, typical reverse current less than 5μA above 12V
  • High temperature soldering: 260°C/40 seconds at terminals, typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant, typical failure mode is short circuit due to overvoltage or overcurrent, whisker test per JEDEC JESD201A Table 4a and 4c, compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) / 30KV (contact discharge)