LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMAJ51A product image
  • SMAJ51A thumbnail 1
  • SMAJ51A thumbnail 2
  • SMAJ51A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMAJ51ARoHS

Manufacturer
R+OAsian Brands
MPN
SMAJ51A
LCSC Part #
C49066923
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 51VWM 82.4VC DO-214AC(SMA)
Datasheetpdf iconR+O SMAJ51A
In-Stock: 4,720
4,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.69
200+$ 0.0272$ 5.44
600+$ 0.023$ 13.80
5,000+$ 0.0205$ 102.50
10,000+$ 0.0184$ 184.00
20,000+$ 0.0172$ 344.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AC(SMA)
Clamping Voltage82.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)4.85A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown62.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)51V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application to optimize board space
  • Low leakage
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical reverse current less than 5μA above 12V
  • High temperature soldering: 260°C / 40 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Typical failure mode is short circuit due to overvoltage or overcurrent
  • Whisker testing per JEDEC JESD201A, Tables 4a and 4c
  • Compliant with IEC 61000-4-2, ESD 30KV (air discharge), 30KV (contact discharge)

Applications

AI Translation
  • Telecommunications
  • Computer
  • Industrial
  • Consumer Electronics