R+O HT02P130S
| Manufacturer | R+OAsian Brands |
| MPN | HT02P130S |
| LCSC Part # | C49066907 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 16A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 275pF | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 6.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 236pF | |
| RDS(on) | 11mΩ@4.5V;14mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.108nF | |
| Gate Charge(Qg) | 28nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = -20 V
- Drain Current (ID) = -16 A
- RDS(on) < 13 mΩ at VGS = -4.5 V
- RDS(on) < 16 mΩ at VGS = -2.5 V
- High power and large current handling capability
- Voltage-controlled small signal switching
- Fast switching speed
Applications
AI Translation
- Battery Protection - Load Switch - Power Management
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3561 | $ 1.78 |
| 50+ | $ 0.2821 | $ 14.11 |
| 150+ | $ 0.2504 | $ 37.56 |
| 500+ | $ 0.2108 | $ 105.40 |
| 2,500+ | $ 0.1932 | $ 483.00 |
| 5,000+ | $ 0.1826 | $ 913.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 275pF | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 6.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 236pF | |
| RDS(on) | 11mΩ@4.5V;14mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.108nF | |
| Gate Charge(Qg) | 28nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = -20 V
- Drain Current (ID) = -16 A
- RDS(on) < 13 mΩ at VGS = -4.5 V
- RDS(on) < 16 mΩ at VGS = -2.5 V
- High power and large current handling capability
- Voltage-controlled small signal switching
- Fast switching speed
Applications
AI Translation
- Battery Protection - Load Switch - Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



