R+O HT04N200S
| Manufacturer | R+OAsian Brands |
| MPN | HT04N200S |
| LCSC Part # | C49066901 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 9A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 111pF | |
| RDS(on) | 11mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 26nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 111pF | |
| RDS(on) | 11mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 26nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-source voltage (VDS) = 40 V
- Drain current (ID) = 9 A
- On-resistance (RDS(on)) < 20 mΩ at gate-source voltage (VGS) = 10 V
- On-resistance (RDS(on)) < 25 mΩ at gate-source voltage (VGS) = 4.5 V
- High power and large current handling capability
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- Battery protection
- Load switch
- Power management
In-Stock: 18,830
18,830 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3713 | $ 1.86 |
| 50+ | $ 0.2942 | $ 14.71 |
| 150+ | $ 0.2611 | $ 39.17 |
| 500+ | $ 0.2198 | $ 109.90 |
| 2,500+ | $ 0.2014 | $ 503.50 |
| 5,000+ | $ 0.1904 | $ 952.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 111pF | |
| RDS(on) | 11mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 26nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 111pF | |
| RDS(on) | 11mΩ@10V;13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 26nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-source voltage (VDS) = 40 V
- Drain current (ID) = 9 A
- On-resistance (RDS(on)) < 20 mΩ at gate-source voltage (VGS) = 10 V
- On-resistance (RDS(on)) < 25 mΩ at gate-source voltage (VGS) = 4.5 V
- High power and large current handling capability
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- Battery protection
- Load switch
- Power management
C49066901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



