R+O HT03P700S
| Manufacturer | R+OAsian Brands |
| MPN | HT03P700S |
| LCSC Part # | C49066900 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 6A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 37mΩ@10V;56mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 37mΩ@10V;56mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = -30 V
- Drain Current (ID) = -6 A
- On-Resistance (RDS(on)) < 48 mΩ at Gate-Source Voltage (VGS) = -10 V
- On-Resistance (RDS(on)) < 80 mΩ at Gate-Source Voltage (VGS) = -4.5 V
- High power and high current handling capability
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- Battery protection
- Load switch
- Power management
In-Stock: 9,045
9,045 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.292 | $ 1.46 |
| 50+ | $ 0.233 | $ 11.65 |
| 150+ | $ 0.2077 | $ 31.16 |
| 500+ | $ 0.1761 | $ 88.05 |
| 2,500+ | $ 0.1621 | $ 405.25 |
| 5,000+ | $ 0.1536 | $ 768.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 37mΩ@10V;56mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 37mΩ@10V;56mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 570pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = -30 V
- Drain Current (ID) = -6 A
- On-Resistance (RDS(on)) < 48 mΩ at Gate-Source Voltage (VGS) = -10 V
- On-Resistance (RDS(on)) < 80 mΩ at Gate-Source Voltage (VGS) = -4.5 V
- High power and high current handling capability
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- Battery protection
- Load switch
- Power management
C49066900 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



