R+O HT03P250S
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HT03P250S |
| LCSC Part # | C49066899 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 15A SOT-223 |
| Description | P-Channel 30V 15A 3.1W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10,285
10,285
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3595 | $ 1.80 |
50+ | $ 0.2848 | $ 14.24 |
150+ | $ 0.2527 | $ 37.91 |
500+ | $ 0.2128 | $ 106.40 |
2,500+ | $ 0.195 | $ 487.50 |
5,000+ | $ 0.1843 | $ 921.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$