R+O HT03N270S
| Manufacturer | R+OAsian Brands |
| MPN | HT03N270S |
| LCSC Part # | C49066898 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 8A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 109.4pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 93.8pF | |
| RDS(on) | 10mΩ@10V;14mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 784pF | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 109.4pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 93.8pF | |
| RDS(on) | 10mΩ@10V;14mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 784pF | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3011A is an N-channel logic-level enhancement-mode power MOSFET fabricated using advanced trench technology with high cell density. This high-density process is specifically designed to minimize on-resistance. These devices are particularly suitable for low-voltage applications where low in-line power dissipation is required in very compact SMT packages.
Features
AI Translation
- Drain-Source Voltage (VDS) = 30 V
- Drain Current (ID) = 8 A
- On-Resistance (RDS(on)) < 15 mΩ at Gate-Source Voltage (VGS) = 10 V
- On-Resistance (RDS(on)) < 25 mΩ at Gate-Source Voltage (VGS) = 4.5 V
- High power and high current handling capability
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- Battery protection
- Load switch
- Power management
In-Stock: 5,740
5,740 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2255 | $ 1.13 |
| 50+ | $ 0.1982 | $ 9.91 |
| 150+ | $ 0.1865 | $ 27.98 |
| 500+ | $ 0.1719 | $ 85.95 |
| 2,500+ | $ 0.1654 | $ 413.50 |
| 5,000+ | $ 0.1615 | $ 807.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 109.4pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 93.8pF | |
| RDS(on) | 10mΩ@10V;14mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 784pF | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 109.4pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 93.8pF | |
| RDS(on) | 10mΩ@10V;14mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 784pF | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3011A is an N-channel logic-level enhancement-mode power MOSFET fabricated using advanced trench technology with high cell density. This high-density process is specifically designed to minimize on-resistance. These devices are particularly suitable for low-voltage applications where low in-line power dissipation is required in very compact SMT packages.
Features
AI Translation
- Drain-Source Voltage (VDS) = 30 V
- Drain Current (ID) = 8 A
- On-Resistance (RDS(on)) < 15 mΩ at Gate-Source Voltage (VGS) = 10 V
- On-Resistance (RDS(on)) < 25 mΩ at Gate-Source Voltage (VGS) = 4.5 V
- High power and high current handling capability
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- Battery protection
- Load switch
- Power management
C49066898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



