LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1B000481000115 product image
Images for reference only

EPSON X1B000481000115RoHS

Manufacturer
MPN
X1B000481000115
LCSC Part #
C49057660
Packaging
SMD3225-10P
Customer #
Key Attributes
SMD3225-10P Real Time Clocks RoHS
Datasheetpdf iconEPSON X1B000481000115
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8349$ 1.83
10+$ 1.5629$ 15.63
30+$ 1.3939$ 41.82
100+$ 1.2185$ 121.85
500+$ 1.1412$ 570.60
1,000+$ 1.1074$ 1107.40
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerEPSON
PackagingSMD3225-10P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation
  • Interface: I²C bus, Fast Mode 400kHz
  • High stability:
    • XS: ±3.0×10⁻⁶ / -40°C to +85°C (monthly rate: ±8 sec)
    • ±5.0×10⁻⁶ / +85°C to +105°C (monthly rate: ±13.2 sec)
    • ±8.0×10⁻⁶ / +85°C to +105°C (monthly rate: ±21 sec)
  • Timestamp function:
    • Trigger sources: external event (EVIN) input, voltage drop/oscillation stop detection, host command input
    • Recorded data: 1/1024 sec to 1 sec, seconds, minutes, hours, day, month, year
    • Recordable events: up to 32 events
  • Backup power switchover: monitors VDD and VBAT voltages, switches between normal mode (VDD-powered) and backup mode (VBAT-powered)
  • Clock output (FOUT): selectable from 32.768kHz, 1024Hz, and 1Hz; output controllable via register or FOE input (selectable via register)

Features

AI Translation
  • Built-in 32.768kHz crystal unit and DTCXO with frequency adjustment
  • Interface: I²C bus
  • Current consumption: 240nA / 3V (typical)
  • Automatic power switching: auto-switches to backup power by monitoring VDD / VBAT voltage
  • Timestamp function: up to 32 timestamps
  • Interrupt output: hourly, per-minute, or per-second wakeup
  • Alarm interrupt: day, date, hour, minute, second
  • Auto-repeat wakeup timer interrupt
  • Self-monitoring interrupt: crystal oscillation stop, VBAT low, VDD low