YXC Crystal Oscillators O98EL89CAI-112YLC-24M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | O98EL89CAI-112YLC-24M |
| LCSC Part # | C49057539 |
| Package | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24MHz CMOS SMD |
| Description | 1.8V CMOS SMD7050-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8117 $ 0.7955 | $ 0.80 |
10+ | $ 0.6491 $ 0.6362 | $ 6.36 |
30+ | $ 0.5677 $ 0.5564 | $ 16.69 |
100+ | $ 0.488 $ 0.4783 | $ 47.83 |
500+ | $ 0.4389 $ 0.4302 | $ 215.10 |
1,000+ | $ 0.4143 $ 0.4061 | $ 406.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$