LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0603X7R682J500JT product image
  • CGA0603X7R682J500JT thumbnail 1
  • CGA0603X7R682J500JT thumbnail 2
  • CGA0603X7R682J500JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0603X7R682J500JTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0603X7R682J500JT
LCSC Part #
C49056146
Packaging
0603
Customer #
Key Attributes
CAP CER 6.8nF 50V X7R 0603
Datasheetpdf iconHRE CGA0603X7R682J500JT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0062$ 0.62
1,000+$ 0.005$ 5.00
4,000+$ 0.0044$ 17.60
8,000+$ 0.004$ 32.00
48,000+$ 0.0036$ 172.80
100,000+$ 0.0034$ 340.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0603
Capacitance6.8nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece