LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA1206C0G331J102MT product image
  • CGA1206C0G331J102MT thumbnail 1
  • CGA1206C0G331J102MT thumbnail 2
  • CGA1206C0G331J102MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA1206C0G331J102MTRoHS

Manufacturer
HREAsian Brands
MPN
CGA1206C0G331J102MT
LCSC Part #
C49056145
Packaging
1206
Customer #
Key Attributes
CAP CER 330pF 1kV C0G 1206
Datasheetpdf iconHRE CGA1206C0G331J102MT
In-Stock: 5,240
5,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0294$ 0.59
200+$ 0.0236$ 4.72
600+$ 0.0205$ 12.30
3,000+$ 0.0185$ 55.50
9,000+$ 0.0169$ 152.10
21,000+$ 0.016$ 336.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging1206
Capacitance330pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating1kV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece