LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0402X5R474M160GT product image
  • CGA0402X5R474M160GT thumbnail 1
  • CGA0402X5R474M160GT thumbnail 2
  • CGA0402X5R474M160GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0402X5R474M160GTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0402X5R474M160GT
LCSC Part #
C49056141
Packaging
0402
Customer #
Key Attributes
CAP CER 470nF 16V X5R 0402
Datasheetpdf iconHRE CGA0402X5R474M160GT
In-Stock: 5,200
5,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0048$ 0.48
1,000+$ 0.0038$ 3.80
3,000+$ 0.0032$ 9.60
10,000+$ 0.003$ 30.00
50,000+$ 0.0026$ 130.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance470nF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating16V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece