MFrontier MTP10-B6F55-L11(Si-A)
| Manufacturer |
MFrontier
Asian Brands |
| Mfr. Part # | MTP10-B6F55-L11(Si-A) |
| LCSC Part # | C49055397 |
| Package | TO-46 |
| Customer # | |
| Key Attributes | Infrared thermopile temperature sensor |
| Description | -30℃~+100℃ TO-46 Thermocouples, Temperature Probes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | MFrontier | |
| Package | TO-46 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.6049 | $ 6.60 |
10+ | $ 5.6751 | $ 56.75 |
45+ | $ 5.1094 | $ 229.92 |
90+ | $ 4.6337 | $ 417.03 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$